Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → 120 °C
Detector Resolution
464 x 348pixel
Display Resolution
640 x 480pixel
Interface Type
USB
Model Number
E86 24°
Country of Origin
Estonia
Stock information temporarily unavailable.
BD 7,636.646
BD 7,636.646 Each (Exc. Vat)
BD 8,400.311
BD 8,400.311 Each (inc. VAT)
FLIR E86 24° USB Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
1
BD 7,636.646
BD 7,636.646 Each (Exc. Vat)
BD 8,400.311
BD 8,400.311 Each (inc. VAT)
FLIR E86 24° USB Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → 120 °C
Detector Resolution
464 x 348pixel
Display Resolution
640 x 480pixel
Interface Type
USB
Model Number
E86 24°
Country of Origin
Estonia