Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR C3-X Thermal Imaging Camera with WiFi, -20 → +300 °C, 128 x 96pixel Detector Resolution

RS Stock No.: 211-0025Brand: FLIRManufacturers Part No.: FLIR C3-X (incl. Wi-Fi)Distrelec Article No.: 30396560
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +300 °C

Detector Resolution

128 x 96pixel

Display Resolution

128 x 96pixel

Model Number

C3-X

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Focus-Free

Minimum Focus Distance

100mm

Display Size

3.5in

Model Number p

C3-X

Minimum Focus

100 mm

Application

Electrical, HVAC, Industrial, Residential

Distrelec Product Id

30396560

Model Number (p)

C3-X

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 280.586

BD 280.586 Each (Exc. Vat)

BD 308.645

BD 308.645 Each (inc. VAT)

FLIR C3-X Thermal Imaging Camera with WiFi, -20 → +300 °C, 128 x 96pixel Detector Resolution

Calibration type

BD 280.586

BD 280.586 Each (Exc. Vat)

BD 308.645

BD 308.645 Each (inc. VAT)

FLIR C3-X Thermal Imaging Camera with WiFi, -20 → +300 °C, 128 x 96pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +300 °C

Detector Resolution

128 x 96pixel

Display Resolution

128 x 96pixel

Model Number

C3-X

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Focus-Free

Minimum Focus Distance

100mm

Display Size

3.5in

Model Number p

C3-X

Minimum Focus

100 mm

Application

Electrical, HVAC, Industrial, Residential

Distrelec Product Id

30396560

Model Number (p)

C3-X

Country of Origin

Estonia