Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR Cx5 ATEX Thermal Imaging Camera, -20 → 400 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 261-9714Brand: FLIRManufacturers Part No.: FLIR Cx5
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 400 °C

Detector Resolution

160 x 120pixel

Display Resolution

160 x 120pixel

Model Number

Cx5 ATEX

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±5 %

Focus Type

Focus-Free

Minimum Focus Distance

0.1m

Dimensions

168 x 112 x 42mm

Maximum Temperature Measurement

+400 °C

Vertical Display Resolution

480pixel

Minimum Focus

0.1 m

Application

Hazardous Area Worker Protection

Accuracy

±5 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,039.186

BD 1,039.186 Each (Exc. Vat)

BD 1,143.105

BD 1,143.105 Each (inc. VAT)

FLIR Cx5 ATEX Thermal Imaging Camera, -20 → 400 °C, 160 x 120pixel Detector Resolution

BD 1,039.186

BD 1,039.186 Each (Exc. Vat)

BD 1,143.105

BD 1,143.105 Each (inc. VAT)

FLIR Cx5 ATEX Thermal Imaging Camera, -20 → 400 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 400 °C

Detector Resolution

160 x 120pixel

Display Resolution

160 x 120pixel

Model Number

Cx5 ATEX

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±5 %

Focus Type

Focus-Free

Minimum Focus Distance

0.1m

Dimensions

168 x 112 x 42mm

Maximum Temperature Measurement

+400 °C

Vertical Display Resolution

480pixel

Minimum Focus

0.1 m

Application

Hazardous Area Worker Protection

Accuracy

±5 %

Country of Origin

United Kingdom