Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR E6 Pro Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution

RS Stock No.: 273-2556Brand: FLIRManufacturers Part No.: FLIR E6 ProDistrelec Article No.: 30391770
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

240 x 180pixel

Display Resolution

640 x 480pixel

Model Number

E6 Pro

Distrelec Product Id

30391770

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 909.016

BD 909.016 Each (Exc. Vat)

BD 999.918

BD 999.918 Each (inc. VAT)

FLIR E6 Pro Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution

BD 909.016

BD 909.016 Each (Exc. Vat)

BD 999.918

BD 999.918 Each (inc. VAT)

FLIR E6 Pro Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

240 x 180pixel

Display Resolution

640 x 480pixel

Model Number

E6 Pro

Distrelec Product Id

30391770

Country of Origin

Estonia