Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FLIR E76 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 282-5334Brand: FLIRManufacturers Part No.: FLIR E76 Dual FOV 14° + 24°Distrelec Article No.: 30387366
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

E76

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 5,268.219

BD 5,268.219 Each (Exc. Vat)

BD 5,795.041

BD 5,795.041 Each (inc. VAT)

FLIR E76 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

Calibration type

BD 5,268.219

BD 5,268.219 Each (Exc. Vat)

BD 5,795.041

BD 5,795.041 Each (inc. VAT)

FLIR E76 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

E76

Country of Origin

Estonia