FLIR ONE EDGE PRO for Smartphones Bluetooth, WiFi Thermal Imaging Camera, 0 → +400 °C, 160 x 120pixel Detector

Technical Document
Specifications
Brand
FlirTemperature Measurement Range
0 → +400 °C
Detector Resolution
160 x 120pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, WiFi
Model Number
ONE EDGE PRO for Smartphones
Thermal Sensitivity
70mK
Best Temperature Measurement Accuracy
+120 °C
Focus Type
Fixed
Refresh Rate
8.7Hz
Minimum Focus Distance
30cm
For Use With
Android, iPhones
Horizontal Field of View
54°
Vertical Detector Resolution
120pixel
Dimensions
37.5 x 35 x 149mm
Visual Camera
Yes
Dimensions L x W x D
37.5 x 35 x 149mm
Maximum Temperature Measurement
+120 °C
IR/Visual Image Combination
MSX
Auto Capture on Camera
No
Radiometric Video on Camera
Yes
Battery Level Indicator
No
Horizontal Detector Resolution
160pixel
Image Enhancement
MSX
Accuracy
±3 °C
Emissivity
95%
Depth
149mm
Vertical Field of View
42°
Weight
153g
Maximum Focus
30cm
Field Of View
42 °, 54 °
Voice Recorder
No
Minimum Focus
0.3 m
Country of Origin
Estonia
BD 257.279
BD 257.279 Each (Exc. Vat)
BD 283.007
BD 283.007 Each (inc. VAT)
1
BD 257.279
BD 257.279 Each (Exc. Vat)
BD 283.007
BD 283.007 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
0 → +400 °C
Detector Resolution
160 x 120pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, WiFi
Model Number
ONE EDGE PRO for Smartphones
Thermal Sensitivity
70mK
Best Temperature Measurement Accuracy
+120 °C
Focus Type
Fixed
Refresh Rate
8.7Hz
Minimum Focus Distance
30cm
For Use With
Android, iPhones
Horizontal Field of View
54°
Vertical Detector Resolution
120pixel
Dimensions
37.5 x 35 x 149mm
Visual Camera
Yes
Dimensions L x W x D
37.5 x 35 x 149mm
Maximum Temperature Measurement
+120 °C
IR/Visual Image Combination
MSX
Auto Capture on Camera
No
Radiometric Video on Camera
Yes
Battery Level Indicator
No
Horizontal Detector Resolution
160pixel
Image Enhancement
MSX
Accuracy
±3 °C
Emissivity
95%
Depth
149mm
Vertical Field of View
42°
Weight
153g
Maximum Focus
30cm
Field Of View
42 °, 54 °
Voice Recorder
No
Minimum Focus
0.3 m
Country of Origin
Estonia