Hazardous Product

FLIR Si2-LD Acoustic Imager, 5in Display

RS Stock No.: 281-9237Brand: FLIRManufacturers Part No.: FLIR Si2-LD
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Dimensions

288 x 182 x 159mm

Display Size

5in

Display Type

LED

Field Of View

75°

Operating Humidity Range

0 → 90%

IP Rating

IP54

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

Si2-LD

Resolution

1280 x 720 pixels

Country of Origin

Finland

You may be interested in
Stock information temporarily unavailable.

BD 9,638.673

BD 9,638.673 Each (Exc. Vat)

BD 10,602.540

BD 10,602.540 Each (inc. VAT)

FLIR Si2-LD Acoustic Imager, 5in Display

BD 9,638.673

BD 9,638.673 Each (Exc. Vat)

BD 10,602.540

BD 10,602.540 Each (inc. VAT)

FLIR Si2-LD Acoustic Imager, 5in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Dimensions

288 x 182 x 159mm

Display Size

5in

Display Type

LED

Field Of View

75°

Operating Humidity Range

0 → 90%

IP Rating

IP54

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

Si2-LD

Resolution

1280 x 720 pixels

Country of Origin

Finland

You may be interested in