Hazardous Product

FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 282-5525Brand: FLIRManufacturers Part No.: FLIR T530 Dual FOV 14° + 24°
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR T530

Thermal Sensitivity

< 40mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

180mm

Display Size

4in

Vertical Field of View

41°

Maximum Focus

100cm

Field Of View

53 x 41°

Voice Recorder

Yes

Minimum Focus

180 mm

Vertical Display Resolution

480pixel

Maximum Temperature Measurement

+650 °C

IR/Visual Image Combination

Picture-in-Picture

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

320pixel

Accuracy

± 2 °C

Spatial Resolution IFOV

1.31mrad

Emissivity

0.01 → 1

Horizontal Field of View

53°

Vertical Detector Resolution

240pixel

Image Storage

Micro SD Card

Visual Camera

Yes

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 7,192.438

BD 7,192.438 Each (Exc. Vat)

BD 7,911.682

BD 7,911.682 Each (inc. VAT)

FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

BD 7,192.438

BD 7,192.438 Each (Exc. Vat)

BD 7,911.682

BD 7,911.682 Each (inc. VAT)

FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR T530

Thermal Sensitivity

< 40mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

180mm

Display Size

4in

Vertical Field of View

41°

Maximum Focus

100cm

Field Of View

53 x 41°

Voice Recorder

Yes

Minimum Focus

180 mm

Vertical Display Resolution

480pixel

Maximum Temperature Measurement

+650 °C

IR/Visual Image Combination

Picture-in-Picture

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

320pixel

Accuracy

± 2 °C

Spatial Resolution IFOV

1.31mrad

Emissivity

0.01 → 1

Horizontal Field of View

53°

Vertical Detector Resolution

240pixel

Image Storage

Micro SD Card

Visual Camera

Yes

Country of Origin

Sweden