Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR MR77 Moisture Meter, +200 °C, 99.9 % RH Max, ±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative

RS Stock No.: 181-2209Brand: FLIRManufacturers Part No.: MR77Distrelec Article No.: 11081662
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Flir

Maximum Measurement

+200 °C, 99.9 % RH

Best Accuracy

±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative Humidity) %RH, ±3.5 (IR Temperature) °C

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

9V Battery

Battery Life

100 h

Dimensions

72 x 45 x 139mm

Weight

290g

Minimum Operating Temperature

0°C

Height

139mm

Length

72mm

Maximum Operating Temperature

+50°C

Model Number p

MR77

Model Number (p)

MR77

Width

45mm

Distrelec Product Id

11081662

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FLIR MR77 Moisture Meter, +200 °C, 99.9 % RH Max, ±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative

P.O.A.

FLIR MR77 Moisture Meter, +200 °C, 99.9 % RH Max, ±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Maximum Measurement

+200 °C, 99.9 % RH

Best Accuracy

±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative Humidity) %RH, ±3.5 (IR Temperature) °C

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

9V Battery

Battery Life

100 h

Dimensions

72 x 45 x 139mm

Weight

290g

Minimum Operating Temperature

0°C

Height

139mm

Length

72mm

Maximum Operating Temperature

+50°C

Model Number p

MR77

Model Number (p)

MR77

Width

45mm

Distrelec Product Id

11081662

Country of Origin

China