Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR Thermal Imaging Camera Vehicle Adapter for Use with E4, E5, E6, E8

RS Stock No.: 848-1387Brand: FLIRManufacturers Part No.: T198532Distrelec Article No.: 11064649
brand-logo

Technical Document

Specifications

Brand

Flir

Accessory Type

Car Charger

For Use With

E4, E5, E6, E8

Country of Origin

Estonia

Product details

Car Charger for Ex Series

This cable is used to power the infrared camera from the 12 V socket in a car.

Voltage: Input: 12/24 V, Output: 5 V
Cable length: 1 m
Compatible with: FLIR E4, E5, E6, E8

Stock information temporarily unavailable.

BD 30.319

BD 30.319 Each (Exc. Vat)

BD 33.351

BD 33.351 Each (inc. VAT)

FLIR Thermal Imaging Camera Vehicle Adapter for Use with E4, E5, E6, E8

BD 30.319

BD 30.319 Each (Exc. Vat)

BD 33.351

BD 33.351 Each (inc. VAT)

FLIR Thermal Imaging Camera Vehicle Adapter for Use with E4, E5, E6, E8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Accessory Type

Car Charger

For Use With

E4, E5, E6, E8

Country of Origin

Estonia

Product details

Car Charger for Ex Series

This cable is used to power the infrared camera from the 12 V socket in a car.

Voltage: Input: 12/24 V, Output: 5 V
Cable length: 1 m
Compatible with: FLIR E4, E5, E6, E8