FLIR Thermal Imaging Camera Infrared Lens for Use with E75, E85, E95

RS Stock No.: 135-3296Brand: FLIRManufacturers Part No.: T199590Distrelec Article No.: 30179421
brand-logo

Technical Document

Specifications

Brand

Flir

Accessory Type

Wide Angle Lens

For Use With

E75, E85, E95

Country of Origin

Estonia

Product details

FLIR 42° Wide Angle Lens - EXX Series

FLIR Interchangeable 42° wide angle lens for use with FLIR E75, E85, E95 thermal imaging camera. Featuring double the field of vision compared to the standard lens. The wide angle lens is ideal for close-ups, for example, electronic circuits, control cabinets, but also for wide and large exposures.

Features and Benefits

• 10 mm lens
• Field of view (FOV): 42° x 32°

Auto Calibration

The EXX series of cameras are automatically calibrated with this interchangeable lens. The camera produces high-quality images and accurate temperature measurements even after every lens change.

BD 1,065.944

BD 1,065.944 Each (Exc. Vat)

BD 1,172.538

BD 1,172.538 Each (inc. VAT)

FLIR Thermal Imaging Camera Infrared Lens for Use with E75, E85, E95

BD 1,065.944

BD 1,065.944 Each (Exc. Vat)

BD 1,172.538

BD 1,172.538 Each (inc. VAT)

FLIR Thermal Imaging Camera Infrared Lens for Use with E75, E85, E95

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Accessory Type

Wide Angle Lens

For Use With

E75, E85, E95

Country of Origin

Estonia

Product details

FLIR 42° Wide Angle Lens - EXX Series

FLIR Interchangeable 42° wide angle lens for use with FLIR E75, E85, E95 thermal imaging camera. Featuring double the field of vision compared to the standard lens. The wide angle lens is ideal for close-ups, for example, electronic circuits, control cabinets, but also for wide and large exposures.

Features and Benefits

• 10 mm lens
• Field of view (FOV): 42° x 32°

Auto Calibration

The EXX series of cameras are automatically calibrated with this interchangeable lens. The camera produces high-quality images and accurate temperature measurements even after every lens change.