FLIR Cable from Battery to Si124 Cable, 800 x 400pixel Display

RS Stock No.: 211-0030Brand: FLIRManufacturers Part No.: T911981
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Flir

Accuracy

< 0 dB

Battery Type

Rechargeable Li-ion

Battery Life

7 h

Display Size

800 x 400pixel

Model Number

Cable from Battery to Si124

Weight

980g

Resolution

1640 x 1234

Country of Origin

Finland

Stock information temporarily unavailable.

BD 189.926

BD 189.926 Each (Exc. Vat)

BD 208.919

BD 208.919 Each (inc. VAT)

FLIR Cable from Battery to Si124 Cable, 800 x 400pixel Display

BD 189.926

BD 189.926 Each (Exc. Vat)

BD 208.919

BD 208.919 Each (inc. VAT)

FLIR Cable from Battery to Si124 Cable, 800 x 400pixel Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Accuracy

< 0 dB

Battery Type

Rechargeable Li-ion

Battery Life

7 h

Display Size

800 x 400pixel

Model Number

Cable from Battery to Si124

Weight

980g

Resolution

1640 x 1234

Country of Origin

Finland