Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR TA74 Current Clamp, AC Adapter, 3kA ac AC Max, Voltage Output

RS Stock No.: 187-4893Brand: FLIRManufacturers Part No.: TA74
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Flir

Adapter Type

AC

Maximum ac Current

3kA ac

Best Accuracy

±3 % + 5 Digits

Resolution

1 mV

Maximum Conductor Size

120mm

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Voltage

Connector Type

4 mm Plug

Battery Type

AAA

Cable Length Extended

1.9m

Model Number p

TA74

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

FLIR TA74 Current Clamp, AC Adapter, 3kA ac AC Max, Voltage Output

P.O.A.

FLIR TA74 Current Clamp, AC Adapter, 3kA ac AC Max, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Adapter Type

AC

Maximum ac Current

3kA ac

Best Accuracy

±3 % + 5 Digits

Resolution

1 mV

Maximum Conductor Size

120mm

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Voltage

Connector Type

4 mm Plug

Battery Type

AAA

Cable Length Extended

1.9m

Model Number p

TA74

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

Taiwan, Province Of China