Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor, Relay Output, Vertical,

RS Stock No.: 889-1340Brand: FlowlineManufacturers Part No.: DL14-00
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Multi Function Ultrasonic Transmitter

Mounting Type

Vertical

Switch Output

Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL14 Ultrasonic Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL14 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware

Features and Benefits

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applicationswith a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL14 series suitable for corrosive applications

Quick & smiple configuration via Flowline's Free WebCal Software & USB Adapter

Stock information temporarily unavailable.

BD 232.826

BD 232.826 Each (Exc. Vat)

BD 256.109

BD 256.109 Each (inc. VAT)

Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor, Relay Output, Vertical,

BD 232.826

BD 232.826 Each (Exc. Vat)

BD 256.109

BD 256.109 Each (inc. VAT)

Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor, Relay Output, Vertical,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Multi Function Ultrasonic Transmitter

Mounting Type

Vertical

Switch Output

Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL14 Ultrasonic Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL14 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware

Features and Benefits

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applicationswith a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL14 series suitable for corrosive applications

Quick & smiple configuration via Flowline's Free WebCal Software & USB Adapter