Technical Document
Specifications
Brand
FlowlineDevice Type
Radar
Mounting Type
Flange Mount
Switch Output
Modbus
Body Material
Polybutylene Terephthalate
Series
LR83
Country of Origin
India
Stock information temporarily unavailable.
BD 519.552
BD 519.552 Each (Exc. Vat)
BD 571.507
BD 571.507 Each (inc. VAT)
Flowline LR83 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body
1
BD 519.552
BD 519.552 Each (Exc. Vat)
BD 571.507
BD 571.507 Each (inc. VAT)
Flowline LR83 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlowlineDevice Type
Radar
Mounting Type
Flange Mount
Switch Output
Modbus
Body Material
Polybutylene Terephthalate
Series
LR83
Country of Origin
India