Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline LR85 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body

RS Stock No.: 149-429Brand: FlowlineManufacturers Part No.: LR85-0301
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

Polybutylene Terephthalate

Series

LR85

Country of Origin

India

Stock information temporarily unavailable.

BD 571.290

BD 571.290 Each (Exc. Vat)

BD 628.419

BD 628.419 Each (inc. VAT)

Flowline LR85 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body

BD 571.290

BD 571.290 Each (Exc. Vat)

BD 628.419

BD 628.419 Each (inc. VAT)

Flowline LR85 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

Polybutylene Terephthalate

Series

LR85

Country of Origin

India