Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor, Vertical, PC Body

RS Stock No.: 124-0131Brand: FlowlineManufacturers Part No.: LU74-5004
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Switch

Mounting Type

Vertical

Body Material

PC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum ac Voltage

250V

Maximum Current

20 mA

Maximum Pressure

2bar

Gasket Material

FKM

Series

EchoSwitch

Current Rating

2 A

Country of Origin

United States

Product details

EchoSwitch LU77/74 Ultrasonic Level Switch

A general purpose ultrasonic level sensor with an integrated level controller. The unit is equipped with 3 programmable relays and a 4 to 20 mA output and is easy to program using the built-in push button display module. The relays can be set to a single set point or latched on two set points enabling simplex, duplex or triplex control modes. Each control mode features an adjustable time delay and fail safe logic.

Features and Benefits

NEMEA 4X polymer enclosure suitable for corrosive liquids
Three programmable relays
4-20 mA output signal
Narrow 2-3 inch beam width
4 or 8 inch dead-band (model dependant)
Automatic temperature compensation
Easy to setup using push button display module
Available with a 3 m or 5.5 m measuring range

Applications

The EchoSwitch LU74 and LU77 are suitable for various installations including corrosive, sticky or dirty liquids and ump lit stations, sump and day tank applications.

Stock information temporarily unavailable.

BD 608.036

BD 608.036 Each (Exc. Vat)

BD 668.840

BD 668.840 Each (inc. VAT)

Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor, Vertical, PC Body

BD 608.036

BD 608.036 Each (Exc. Vat)

BD 668.840

BD 668.840 Each (inc. VAT)

Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor, Vertical, PC Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Ultrasonic Level Switch

Mounting Type

Vertical

Body Material

PC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum ac Voltage

250V

Maximum Current

20 mA

Maximum Pressure

2bar

Gasket Material

FKM

Series

EchoSwitch

Current Rating

2 A

Country of Origin

United States

Product details

EchoSwitch LU77/74 Ultrasonic Level Switch

A general purpose ultrasonic level sensor with an integrated level controller. The unit is equipped with 3 programmable relays and a 4 to 20 mA output and is easy to program using the built-in push button display module. The relays can be set to a single set point or latched on two set points enabling simplex, duplex or triplex control modes. Each control mode features an adjustable time delay and fail safe logic.

Features and Benefits

NEMEA 4X polymer enclosure suitable for corrosive liquids
Three programmable relays
4-20 mA output signal
Narrow 2-3 inch beam width
4 or 8 inch dead-band (model dependant)
Automatic temperature compensation
Easy to setup using push button display module
Available with a 3 m or 5.5 m measuring range

Applications

The EchoSwitch LU74 and LU77 are suitable for various installations including corrosive, sticky or dirty liquids and ump lit stations, sump and day tank applications.