Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, NO/NC Output, Vertical, PP Body

RS Stock No.: 124-0138Brand: FlowlineManufacturers Part No.: LV10-1301
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Buoyancy Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PP

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Maximum Pressure

2bar

Series

Switch-Tek

Current Rating

250 mA

Country of Origin

United States

Product details

Flowline Switch-Tek LV10 Level Switch

General purpose buoyancy level switch provides the user with a robust & reliable option for a clean water and chemical solution applications. Dry contact closure ensures that reliable switching is made interface via remote interface devices such as PLCs

Turbulence switch chatter eliminated thanks to the LV10's baffle body and dynamically stabilized float
15VA dry contact which offers NO ir NC states via wire selection
Compatible with a variety of Flowline controllers, alarms & fitting accessories
Remote interfacing made simple with other components such as PLCs

Flowline Sensors

Stock information temporarily unavailable.

BD 82.780

BD 82.780 Each (Exc. Vat)

BD 91.058

BD 91.058 Each (inc. VAT)

Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, NO/NC Output, Vertical, PP Body

BD 82.780

BD 82.780 Each (Exc. Vat)

BD 91.058

BD 91.058 Each (inc. VAT)

Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, NO/NC Output, Vertical, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Buoyancy Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PP

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Maximum Pressure

2bar

Series

Switch-Tek

Current Rating

250 mA

Country of Origin

United States

Product details

Flowline Switch-Tek LV10 Level Switch

General purpose buoyancy level switch provides the user with a robust & reliable option for a clean water and chemical solution applications. Dry contact closure ensures that reliable switching is made interface via remote interface devices such as PLCs

Turbulence switch chatter eliminated thanks to the LV10's baffle body and dynamically stabilized float
15VA dry contact which offers NO ir NC states via wire selection
Compatible with a variety of Flowline controllers, alarms & fitting accessories
Remote interfacing made simple with other components such as PLCs

Flowline Sensors