Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA Output,

RS Stock No.: 137-2044Brand: FlowlineManufacturers Part No.: US01-0001-01
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Reflective Ultrasonic Liquid Level Transmitter

Mounting Type

Horizontal, Vertical

Switch Output

2 Wire, 4 to 20 mA

Body Material

Polypropylene

Cable Length

1.2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

2bar

Series

US01

Standards Met

CE, CSA, cUS

Interface

USB

Country of Origin

United States

Product details

Flowline EchoTouch US01 & US03 Reflective Ultrasonic Liquid Level Transmitter

Flowline EchoTouch US01 & US03 intrinsically safe reflective ultrasonic level transmitter provides continuous level measurement up to 3 m with a 4 mA to 20 mA analogue signal output configurable via Flowline WebCal software. The non-contact liquid level sensor features proprietary Reflective Technology that delivers reliable level measurement in condensing environments. Typical applications include day tank, IBC or drum, cooling tower, skid or machine, process tank and waste sumps.

Features and Benefits

Reflective Technology measures reliably with condensation
Narrow 2” (5 cm) beam width for applications with limited space
Configuration is easy with WebCal software and USB adapter
Short 1.5” (3.8 cm) dead band maximises tank filling capacity
PVDF transducer and PP enclosure for corrosive environments
Fail-safe diagnostics with selectable fail-safe signal outputs
Type 6P (IP68) compact enclosure for small tank applications
Automatic temperature compensation from -40º to 80º C.

Flowline Sensors

Stock information temporarily unavailable.

BD 367.350

BD 367.350 Each (Exc. Vat)

BD 404.085

BD 404.085 Each (inc. VAT)

Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA Output,

BD 367.350

BD 367.350 Each (Exc. Vat)

BD 404.085

BD 404.085 Each (inc. VAT)

Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Reflective Ultrasonic Liquid Level Transmitter

Mounting Type

Horizontal, Vertical

Switch Output

2 Wire, 4 to 20 mA

Body Material

Polypropylene

Cable Length

1.2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

2bar

Series

US01

Standards Met

CE, CSA, cUS

Interface

USB

Country of Origin

United States

Product details

Flowline EchoTouch US01 & US03 Reflective Ultrasonic Liquid Level Transmitter

Flowline EchoTouch US01 & US03 intrinsically safe reflective ultrasonic level transmitter provides continuous level measurement up to 3 m with a 4 mA to 20 mA analogue signal output configurable via Flowline WebCal software. The non-contact liquid level sensor features proprietary Reflective Technology that delivers reliable level measurement in condensing environments. Typical applications include day tank, IBC or drum, cooling tower, skid or machine, process tank and waste sumps.

Features and Benefits

Reflective Technology measures reliably with condensation
Narrow 2” (5 cm) beam width for applications with limited space
Configuration is easy with WebCal software and USB adapter
Short 1.5” (3.8 cm) dead band maximises tank filling capacity
PVDF transducer and PP enclosure for corrosive environments
Fail-safe diagnostics with selectable fail-safe signal outputs
Type 6P (IP68) compact enclosure for small tank applications
Automatic temperature compensation from -40º to 80º C.

Flowline Sensors