Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke Networks FIBR-1-KITPRO-PM Single Mode & Multimode Fibre Optic Inspector

RS Stock No.: 745-7545Brand: Fluke NetworksManufacturers Part No.: FIBR-1-KITPRO-PM/RS
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Inspector

Connector Type

Double Port, Fixed SC

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Operation Test Distance

23km

Battery Type

AA

Battery Life

1500 Tests

Power Source

Battery

Includes

Battery, Case, Holster, Meter, Patch Cord, Power Meter, SC Adapter, User Manual

Width

38mm

Length

78mm

Dimensions

78 x 38 x 175mm

Minimum Operating Temperature

0°C

Height

175mm

Model Number p

FIBR-1-KITPRO-PM

Weight

350g

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Networks FIBR-1-KITPRO-PM Single Mode & Multimode Fibre Optic Inspector

P.O.A.

Fluke Networks FIBR-1-KITPRO-PM Single Mode & Multimode Fibre Optic Inspector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Inspector

Connector Type

Double Port, Fixed SC

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Operation Test Distance

23km

Battery Type

AA

Battery Life

1500 Tests

Power Source

Battery

Includes

Battery, Case, Holster, Meter, Patch Cord, Power Meter, SC Adapter, User Manual

Width

38mm

Length

78mm

Dimensions

78 x 38 x 175mm

Minimum Operating Temperature

0°C

Height

175mm

Model Number p

FIBR-1-KITPRO-PM

Weight

350g

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in