Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Networks FQM-SFP-M Multimode Visual Fault Locator

RS Stock No.: 123-6397Brand: Fluke NetworksManufacturers Part No.: FQM-SFP-M
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Multimode

Equipment Type

Visual Fault Locator

Connector Type

SC, UPC Polish

Wavelengths

850nm

Operation Test Distance

1m

Battery Type

AA

Battery Life

1500 Tests

Power Source

Battery

Includes

(2) Battery, 4-Language Quick Reference Guide, Carrying Case, Multimode Fiber Fault Locator Unit, Safety Instruction Manual, SC Adapter, Screw on Interchangeable SC Adapter, SimpliFiber Pro Optical Power Meter, UPC-UPC 2-Meter Patch Cord

Weight

350g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

175mm

Width

38mm

Length

78mm

Model Number p

FQM-SFP-M

Model Number (p)

FQM-SFP-M

Country of Origin

United States

Product details

Fiber QuickMap™ VFL

Fiber QuickMap™ Kit with SimpliFiber Pro featuring all the items in the FOS-100-M plus SimpliFiber Pro-optical power meter and SC adapter. Fiber QuickMap™ fills the gap between a VFL and an OTDR.

The model has the simplicity of a VFL and provides distance and power information on high losses, breaks and the end of the fiber. VFLs work well for exposed lengths of fiber near a patch panel by illuminating bad connections and breaks.

Features and Benefits

One button operation
Long range
Live fiber detection
Numeric distance display
Numeric reflective loss (dB) display
Fiber Type: Multimode
Fiber Size: 50/125 μm and 62.5/125 μm
Output Wavelength: 850 nm
Range: Up to 1500 m / 4921 feet
Quick set-up
Find problems quickly, 6 second test time
Key information visible on a large display
Power loss in db and distance in meters or feet
Set loss and reflection limits
Change the Index of Refraction (IOR), improves fiber length accuracy
Visible in dark areas, backlit display turns off automatically
Removable SC adapter is easily cleaned
Optional LC, ST and FT interchangeable adapters are available
Long battery life, 1500 tests (typical) from 2 AA alkaline batteries
Rugged construction; vibration and drop tested to 1 m

Applications

Measure and locate high-loss splices
Measure and locate high loss connections and breaks
Locate the end of a fiber
Find potential sources of high bit error rates caused by reflectance from dirty or poor connections
Detects live optical signals before it begins testing

You may be interested in
Stock information temporarily unavailable.

BD 3,423.756

BD 3,423.756 Each (Exc. Vat)

BD 3,766.132

BD 3,766.132 Each (inc. VAT)

Fluke Networks FQM-SFP-M Multimode Visual Fault Locator

BD 3,423.756

BD 3,423.756 Each (Exc. Vat)

BD 3,766.132

BD 3,766.132 Each (inc. VAT)

Fluke Networks FQM-SFP-M Multimode Visual Fault Locator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Type

Multimode

Equipment Type

Visual Fault Locator

Connector Type

SC, UPC Polish

Wavelengths

850nm

Operation Test Distance

1m

Battery Type

AA

Battery Life

1500 Tests

Power Source

Battery

Includes

(2) Battery, 4-Language Quick Reference Guide, Carrying Case, Multimode Fiber Fault Locator Unit, Safety Instruction Manual, SC Adapter, Screw on Interchangeable SC Adapter, SimpliFiber Pro Optical Power Meter, UPC-UPC 2-Meter Patch Cord

Weight

350g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

175mm

Width

38mm

Length

78mm

Model Number p

FQM-SFP-M

Model Number (p)

FQM-SFP-M

Country of Origin

United States

Product details

Fiber QuickMap™ VFL

Fiber QuickMap™ Kit with SimpliFiber Pro featuring all the items in the FOS-100-M plus SimpliFiber Pro-optical power meter and SC adapter. Fiber QuickMap™ fills the gap between a VFL and an OTDR.

The model has the simplicity of a VFL and provides distance and power information on high losses, breaks and the end of the fiber. VFLs work well for exposed lengths of fiber near a patch panel by illuminating bad connections and breaks.

Features and Benefits

One button operation
Long range
Live fiber detection
Numeric distance display
Numeric reflective loss (dB) display
Fiber Type: Multimode
Fiber Size: 50/125 μm and 62.5/125 μm
Output Wavelength: 850 nm
Range: Up to 1500 m / 4921 feet
Quick set-up
Find problems quickly, 6 second test time
Key information visible on a large display
Power loss in db and distance in meters or feet
Set loss and reflection limits
Change the Index of Refraction (IOR), improves fiber length accuracy
Visible in dark areas, backlit display turns off automatically
Removable SC adapter is easily cleaned
Optional LC, ST and FT interchangeable adapters are available
Long battery life, 1500 tests (typical) from 2 AA alkaline batteries
Rugged construction; vibration and drop tested to 1 m

Applications

Measure and locate high-loss splices
Measure and locate high loss connections and breaks
Locate the end of a fiber
Find potential sources of high bit error rates caused by reflectance from dirty or poor connections
Detects live optical signals before it begins testing

You may be interested in