Technical Document
Specifications
Brand
Fluke NetworksEquipment Type
Network Tester
Connector Type
RJ11, RJ45
Tone
Yes
Model Number (p)
LIQ-KIT-FQM-100MIC
Power Source
Battery
Model Number p
LIQ-KIT-FQM-100MIC
Country of Origin
Lithuania
BD 4,198.590
BD 4,198.590 Each (Exc. Vat)
BD 4,618.449
BD 4,618.449 Each (inc. VAT)
1
BD 4,198.590
BD 4,198.590 Each (Exc. Vat)
BD 4,618.449
BD 4,618.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fluke NetworksEquipment Type
Network Tester
Connector Type
RJ11, RJ45
Tone
Yes
Model Number (p)
LIQ-KIT-FQM-100MIC
Power Source
Battery
Model Number p
LIQ-KIT-FQM-100MIC
Country of Origin
Lithuania