Fluke Networks MS2-100-IE Cable Tester RJ11, RJ45
RS Stock No.: 267-8422Brand: Fluke NetworksManufacturers Part No.: MS2-100-IEDistrelec Article No.: 30383888

Technical Document
Specifications
Brand
Fluke NetworksClassification
Cat6a
Equipment Type
Cable Tester
Connector Type
RJ11, RJ45
Model Number p
MS2-100-IE
Tone
Yes
Power Source
Battery
Country of Origin
United States
BD 927.300
BD 927.300 Each (Exc. Vat)
BD 1,020.030
BD 1,020.030 Each (inc. VAT)
Fluke Networks MS2-100-IE Cable Tester RJ11, RJ45
1
BD 927.300
BD 927.300 Each (Exc. Vat)
BD 1,020.030
BD 1,020.030 Each (inc. VAT)
Fluke Networks MS2-100-IE Cable Tester RJ11, RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fluke NetworksClassification
Cat6a
Equipment Type
Cable Tester
Connector Type
RJ11, RJ45
Model Number p
MS2-100-IE
Tone
Yes
Power Source
Battery
Country of Origin
United States