Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Cleaner Solution
For Use With
2.5mm Connectors
Series
Quick Clean
Country of Origin
Vietnam
Product details
Fluke Networks Quick Clean 2.5 mm Cleaner
Fluke Networks Quick Clean 2.5 mm Cleaner is designed to clean SC, ST, FC and E2000 connectors with either UPC or APC polished ferrules. Unlike traditional swab cleaners that rely on the technique of the user, the Quick Clean Cleaners provide consistent cleaning every time. The operator can easily engage the cleaner using a simple push motion, an audible "click" is heard when the process is completed.
These tools are effective at removing contaminants during fibre optic installation that include:
• Road Dust (ISO 12103-1)
• Skin Oil Residue
• Salt Water Residue
• Alcohol Residue
• Vegetable Residue
• Graphite Dryer Lint
• Hand Lotion
• Distilled Water Residue
Features and Benefits
• Moulded with an antistatic material
• Simple pushing motion to engage tool
• Audible CLICK to alert the user when tool is fully engaged
• Clean over 525 end faces per unit
• Tip extender to 208 mm for hard to reach connectors
• Crush resistant to over 250 N
• Impact resistant to survive drops over 1.5 m
BD 256.839
BD 256.839 1 Box of 5 (Exc. Vat)
BD 282.523
BD 282.523 1 Box of 5 (inc. VAT)
1
BD 256.839
BD 256.839 1 Box of 5 (Exc. Vat)
BD 282.523
BD 282.523 1 Box of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Cleaner Solution
For Use With
2.5mm Connectors
Series
Quick Clean
Country of Origin
Vietnam
Product details
Fluke Networks Quick Clean 2.5 mm Cleaner
Fluke Networks Quick Clean 2.5 mm Cleaner is designed to clean SC, ST, FC and E2000 connectors with either UPC or APC polished ferrules. Unlike traditional swab cleaners that rely on the technique of the user, the Quick Clean Cleaners provide consistent cleaning every time. The operator can easily engage the cleaner using a simple push motion, an audible "click" is heard when the process is completed.
These tools are effective at removing contaminants during fibre optic installation that include:
• Road Dust (ISO 12103-1)
• Skin Oil Residue
• Salt Water Residue
• Alcohol Residue
• Vegetable Residue
• Graphite Dryer Lint
• Hand Lotion
• Distilled Water Residue
Features and Benefits
• Moulded with an antistatic material
• Simple pushing motion to engage tool
• Audible CLICK to alert the user when tool is fully engaged
• Clean over 525 end faces per unit
• Tip extender to 208 mm for hard to reach connectors
• Crush resistant to over 250 N
• Impact resistant to survive drops over 1.5 m