Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit

RS Stock No.: 240-6184Brand: Fluke NetworksManufacturers Part No.: SFSINGLEMODESOURCEDistrelec Article No.: 11042642
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Fibre Optic Test Kit

Connector Type

Fixed SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

SimpliFiber Pro

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,756.640

BD 1,756.640 Each (Exc. Vat)

BD 1,932.304

BD 1,932.304 Each (inc. VAT)

Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit

BD 1,756.640

BD 1,756.640 Each (Exc. Vat)

BD 1,932.304

BD 1,932.304 Each (inc. VAT)

Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Fibre Optic Test Kit

Connector Type

Fixed SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

SimpliFiber Pro

Country of Origin

United States