Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 272-6939Brand: FlukeManufacturers Part No.: 1592842
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

Fluke 179

Display Type

Digital

Model Number (p)

Fluke 179

Model Number (p)

Fluke 179

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

10mF

Country of Origin

United States

Stock information temporarily unavailable.

BD 216.258

BD 216.258 Each (Exc. Vat)

BD 237.884

BD 237.884 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

BD 216.258

BD 216.258 Each (Exc. Vat)

BD 237.884

BD 237.884 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

Fluke 179

Display Type

Digital

Model Number (p)

Fluke 179

Model Number (p)

Fluke 179

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

10mF

Country of Origin

United States