Fluke Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

RS Stock No.: 610-124Brand: FlukeManufacturers Part No.: 1641574
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Multimeter Case

For Use With

175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

Dimensions

205 x 90 x 72mm

Height

72mm

Length

205mm

Width

90mm

Country of Origin

China

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

Stock information temporarily unavailable.

BD 33.380

BD 33.380 Each (Exc. Vat)

BD 36.718

BD 36.718 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

BD 33.380

BD 33.380 Each (Exc. Vat)

BD 36.718

BD 36.718 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Multimeter Case

For Use With

175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

Dimensions

205 x 90 x 72mm

Height

72mm

Length

205mm

Width

90mm

Country of Origin

China

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm