Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 1652 Electrical Tester, 1000V , Earth Resistance Measurement With Australia Mains, Danish Mains, German Mains,

RS Stock No.: 901-0848Brand: FlukeManufacturers Part No.: 1652C-CLAMPKIT
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1652

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity, Insulation, RCD, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains

Continuity Test Current

210 mA @ 7.5 Ω

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010

Dimensions

250 x 125 x 100mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

100mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT II, CAT III, CAT IV

Plug Type

3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Width

125mm

Length

250mm

Safety Category Voltage

250 V, 300 V, 500 V, 600 V, 1000 V

Battery Type

AA, Alkaline

Safety Category

CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

United States

Product details

Fluke 1652C Installation Tester and Fluke 323 Clamp Meter Kit (UK Version)

Save money when you buy the Fluke 1652C Installation Tester and the Fluke 323 Clamp Meter together in this great value bundle.

Fluke 1652C Multifunction Installation Tester

The Fluke 1652C Tester verifies electrical installation safety in commercial, industrial and domestic applications
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Zero adapter for easy test lead compensation, available as new accessory and also included with standard scope of supply

Fluke 323 Clamp Meter

400 A AC current measurement
600 V AC and DC voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 1652 Electrical Tester, 1000V , Earth Resistance Measurement With Australia Mains, Danish Mains, German Mains,

P.O.A.

Fluke 1652 Electrical Tester, 1000V , Earth Resistance Measurement With Australia Mains, Danish Mains, German Mains,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1652

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity, Insulation, RCD, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains

Continuity Test Current

210 mA @ 7.5 Ω

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010

Dimensions

250 x 125 x 100mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

100mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT II, CAT III, CAT IV

Plug Type

3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Width

125mm

Length

250mm

Safety Category Voltage

250 V, 300 V, 500 V, 600 V, 1000 V

Battery Type

AA, Alkaline

Safety Category

CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

United States

Product details

Fluke 1652C Installation Tester and Fluke 323 Clamp Meter Kit (UK Version)

Save money when you buy the Fluke 1652C Installation Tester and the Fluke 323 Clamp Meter together in this great value bundle.

Fluke 1652C Multifunction Installation Tester

The Fluke 1652C Tester verifies electrical installation safety in commercial, industrial and domestic applications
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Zero adapter for easy test lead compensation, available as new accessory and also included with standard scope of supply

Fluke 323 Clamp Meter

400 A AC current measurement
600 V AC and DC voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection

You may be interested in