Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1672 UK FTT Insulation Tester

RS Stock No.: 286-4653Brand: FlukeManufacturers Part No.: 1672 UK FTT
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1672 UK FTT

Height

310mm

Width

405mm

Length

495mm

Weight

4.9kg

Country of Origin

Serbia

Stock information temporarily unavailable.

BD 1,118.040

BD 1,118.040 Each (Exc. Vat)

BD 1,229.844

BD 1,229.844 Each (inc. VAT)

Fluke 1672 UK FTT Insulation Tester

BD 1,118.040

BD 1,118.040 Each (Exc. Vat)

BD 1,229.844

BD 1,229.844 Each (inc. VAT)

Fluke 1672 UK FTT Insulation Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1672 UK FTT

Height

310mm

Width

405mm

Length

495mm

Weight

4.9kg

Country of Origin

Serbia