Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 179, TLK-225-1 Multimeter Kit

RS Stock No.: 189-3828Brand: FlukeManufacturers Part No.: 179EGFID/TLK225-1Distrelec Article No.: 30411278
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

179, TLK-225-1

Application

Electrical, Electronic

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

9.999mF

Dimensions

185 x 90 x 43mm

Maximum Frequency

99.99kHz

Model Number (p)

179, TLK-225-1

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 179, TLK-225-1 Multimeter Kit

Calibration type

P.O.A.

Fluke 179, TLK-225-1 Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number

179, TLK-225-1

Application

Electrical, Electronic

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

9.999mF

Dimensions

185 x 90 x 43mm

Maximum Frequency

99.99kHz

Model Number (p)

179, TLK-225-1

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Country of Origin

United States