Technical Document
Specifications
Brand
FlukeSensor Type
K
Probe Type
Surface
Probe Length
322.6mm
Probe Diameter
22.9mm
Maximum Temperature Measurement
+600 °C
Cable Length
1m
Best Accuracy
±1.2 %
Connector Type
Miniature Plug
Model Number
80PK-27
Product details
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.
BD 310.888
BD 310.888 Each (Exc. Vat)
BD 341.977
BD 341.977 Each (inc. VAT)
Calibration type
No Calibration
1
BD 310.888
BD 310.888 Each (Exc. Vat)
BD 341.977
BD 341.977 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeSensor Type
K
Probe Type
Surface
Probe Length
322.6mm
Probe Diameter
22.9mm
Maximum Temperature Measurement
+600 °C
Cable Length
1m
Best Accuracy
±1.2 %
Connector Type
Miniature Plug
Model Number
80PK-27
Product details
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.