Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 8846A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 625-0469Brand: FlukeManufacturers Part No.: 8846A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Bench

Model Number p

8846A

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+600°C

Maximum Frequency

300kHz

AC Current Measurement Resolution

0.0001µA ac

DC Current Measurement Resolution

0.0001µA dc

AC Voltage Measurement Resolution

0.0001mV ac

DC Voltage Measurement Resolution

0.0001mV dc

Resistance Measurement Resolution

10µΩ

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.001°C

Best AC Current Accuracy

±0.35% + 0.7

Width

217mm

Dimensions

297 x 217 x 88mm

Best Temperature Measurement Accuracy

±0.22 %

Best AC Voltage Accuracy

±4% + 0.375

Best Capacitance Measurement Accuracy

±4.2 %

Minimum Operating Temperature

0°C

Height

88mm

Weight

3.6kg

Best DC Current Accuracy

±0.15% + 0.008

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±2% + 0.01

Length

297mm

Maximum Operating Temperature

+55°C

Best DC Voltage Accuracy

±0.0041% + 0.001

Country of Origin

United States

Product details

8845A & 8846A 6.5 Digit Precision Multimeter

The Fluke 8845A and 8846A are 6.5 digit precision multimeters that are able to handle measurements on the bench or in a system. Both feature a unique graphical display that can reveal signal quality issues like drift, intermittant and stability by using the analytical functions. The 8846A increases basic Vdc accuracy to 0.0025% plus adds measurements like capacitance, RTD temperature and dB.

The 8846A includes a USB device port to connect standard USB memory storage devices. Both instruments include an RS-232, IEEE-488 and Ethernet interface as standard, with popular DMM emulation modes which make system integration a simple task.

Features and Benefits:

• 6.5 Digit Resolution
• Basic V DC accuracy of up to 0.0024%
• Dual display
• 100 μA to 10 A current range, with up to 100 pA resolution
• Wide ohms range from 10 Ω to 1 GΩ with up to 10 μΩ resolution
• 2 x 4 ohms 4-wire measurement technique
• Both models measure frequency and period
• 8846A also measures capacitance and temperature
• USB memory drive port (8846A)
• Fluke 45 and Agilent 34401A emulation
• Graphical display
• Trendplot™ paperless recorder mode, statistics, histogram
• CAT I 1000 V, CAT II 600 V
• Three-year warranty

The Fluke 8845A and 8846A 6.5 digit precision multimeters have the precision and versatility to handle your most demanding measurements, on the bench or in a system. These meters are both high performance and feature rich, yet also remarkably easy to use.

These digital multimeters perform the functions you would expect to see in a multifunction DMM, including measuring volts, ohms, and amps. Basic V DC accuracy of up to 0.0024%, 10 A current range, and a wide ohms range give you an unbeatable combination of measurement capability.

You can also use the 8845A and 8846A to measure frequency and period. In addition, the 8846A measures temperature and capacitance. The functions of a counter, capacitance meter, and thermometer are built in for unparalleled versatility. Extend the meters’ utility even more with their graphical display modes, including Trendplot™ paperless recorder mode, statistics and histograms—features you won’t find on other multimeters.

Of course, these meters are also durable and dependable, features you expect from any Fluke meter. This unique combination of features and performance makes the 8845A and 8846A an unbeatable value for a wide variety of applications, including manufacturing test, research and development, and service

FlukeView® Software

FlukeView Forms increases the power of your Fluke tool by enabling you to document, store and analyze individual readings or series of measurements, then convert them into professional-looking documents. Log live readings while connected to a PC or store, display and share readings in interactive forms, graphs and tables. Create customized, professional looking documents that can be printed or emailed. FlukeView Forms software includes easy-to-use standard forms.

Instrument programming drivers, DLL files and support information are included to get your test system up and running as quickly as possible.

The Fluke 8845A/8846A ship with a free copy of FlukeView Basic. Transfer data points from your meter to your PC and use the two standard, noncustomizable forms to display your readings in table or graphical form. For a larger array of forms or to use FlukeView Forms Designer to customize your forms, upgrade to FlukeView Forms version 3.0 with FVF-UG.

Supplied with

• TL71 test lead set
• FlukeView® Forms – Basic for 8845A/8846A
• Mains lead
• Spare mains fuse
• Programmer & users manuals (CD-ROM)

Stock information temporarily unavailable.

P.O.A.

Fluke 8846A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

P.O.A.

Fluke 8846A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Bench

Model Number p

8846A

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+600°C

Maximum Frequency

300kHz

AC Current Measurement Resolution

0.0001µA ac

DC Current Measurement Resolution

0.0001µA dc

AC Voltage Measurement Resolution

0.0001mV ac

DC Voltage Measurement Resolution

0.0001mV dc

Resistance Measurement Resolution

10µΩ

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.001°C

Best AC Current Accuracy

±0.35% + 0.7

Width

217mm

Dimensions

297 x 217 x 88mm

Best Temperature Measurement Accuracy

±0.22 %

Best AC Voltage Accuracy

±4% + 0.375

Best Capacitance Measurement Accuracy

±4.2 %

Minimum Operating Temperature

0°C

Height

88mm

Weight

3.6kg

Best DC Current Accuracy

±0.15% + 0.008

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±2% + 0.01

Length

297mm

Maximum Operating Temperature

+55°C

Best DC Voltage Accuracy

±0.0041% + 0.001

Country of Origin

United States

Product details

8845A & 8846A 6.5 Digit Precision Multimeter

The Fluke 8845A and 8846A are 6.5 digit precision multimeters that are able to handle measurements on the bench or in a system. Both feature a unique graphical display that can reveal signal quality issues like drift, intermittant and stability by using the analytical functions. The 8846A increases basic Vdc accuracy to 0.0025% plus adds measurements like capacitance, RTD temperature and dB.

The 8846A includes a USB device port to connect standard USB memory storage devices. Both instruments include an RS-232, IEEE-488 and Ethernet interface as standard, with popular DMM emulation modes which make system integration a simple task.

Features and Benefits:

• 6.5 Digit Resolution
• Basic V DC accuracy of up to 0.0024%
• Dual display
• 100 μA to 10 A current range, with up to 100 pA resolution
• Wide ohms range from 10 Ω to 1 GΩ with up to 10 μΩ resolution
• 2 x 4 ohms 4-wire measurement technique
• Both models measure frequency and period
• 8846A also measures capacitance and temperature
• USB memory drive port (8846A)
• Fluke 45 and Agilent 34401A emulation
• Graphical display
• Trendplot™ paperless recorder mode, statistics, histogram
• CAT I 1000 V, CAT II 600 V
• Three-year warranty

The Fluke 8845A and 8846A 6.5 digit precision multimeters have the precision and versatility to handle your most demanding measurements, on the bench or in a system. These meters are both high performance and feature rich, yet also remarkably easy to use.

These digital multimeters perform the functions you would expect to see in a multifunction DMM, including measuring volts, ohms, and amps. Basic V DC accuracy of up to 0.0024%, 10 A current range, and a wide ohms range give you an unbeatable combination of measurement capability.

You can also use the 8845A and 8846A to measure frequency and period. In addition, the 8846A measures temperature and capacitance. The functions of a counter, capacitance meter, and thermometer are built in for unparalleled versatility. Extend the meters’ utility even more with their graphical display modes, including Trendplot™ paperless recorder mode, statistics and histograms—features you won’t find on other multimeters.

Of course, these meters are also durable and dependable, features you expect from any Fluke meter. This unique combination of features and performance makes the 8845A and 8846A an unbeatable value for a wide variety of applications, including manufacturing test, research and development, and service

FlukeView® Software

FlukeView Forms increases the power of your Fluke tool by enabling you to document, store and analyze individual readings or series of measurements, then convert them into professional-looking documents. Log live readings while connected to a PC or store, display and share readings in interactive forms, graphs and tables. Create customized, professional looking documents that can be printed or emailed. FlukeView Forms software includes easy-to-use standard forms.

Instrument programming drivers, DLL files and support information are included to get your test system up and running as quickly as possible.

The Fluke 8845A/8846A ship with a free copy of FlukeView Basic. Transfer data points from your meter to your PC and use the two standard, noncustomizable forms to display your readings in table or graphical form. For a larger array of forms or to use FlukeView Forms Designer to customize your forms, upgrade to FlukeView Forms version 3.0 with FVF-UG.

Supplied with

• TL71 test lead set
• FlukeView® Forms – Basic for 8845A/8846A
• Mains lead
• Spare mains fuse
• Programmer & users manuals (CD-ROM)