Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke, Male Test Connector Adapter

RS Stock No.: 850-7726Brand: FlukeManufacturers Part No.: BP881
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Fluke

Gender

Male

Type

Banana Plug

Country of Origin

China

Product details

Fluke BP881 BNC to Male Double Stacking Banana Plug

Designed to easily connect your DMM to a BNC patch cord. Use this adapter when connecting accessories that have a male BNC output.

Allows for hands-free testing in controlled voltage environments 500 VRMS maximum
Banana plug is nickel-plated, beryllium copper for low contact resistance
Operating temperature +50 °C maximum

Stock information temporarily unavailable.

BD 16.107

BD 16.107 Each (Exc. Vat)

BD 17.718

BD 17.718 Each (inc. VAT)

Fluke, Male Test Connector Adapter

BD 16.107

BD 16.107 Each (Exc. Vat)

BD 17.718

BD 17.718 Each (inc. VAT)

Fluke, Male Test Connector Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Gender

Male

Type

Banana Plug

Country of Origin

China

Product details

Fluke BP881 BNC to Male Double Stacking Banana Plug

Designed to easily connect your DMM to a BNC patch cord. Use this adapter when connecting accessories that have a male BNC output.

Allows for hands-free testing in controlled voltage environments 500 VRMS maximum
Banana plug is nickel-plated, beryllium copper for low contact resistance
Operating temperature +50 °C maximum