Technical Document
Specifications
Brand
FlukeAccessory Type
Multimeter Soft Case
For Use With
Multimeters
Dimensions
315 x 174 x 104mm
Height
315mm
Length
104mm
Width
174mm
Distrelec Product Id
30302987
Country of Origin
China
BD 32.855
BD 32.855 Each (Exc. Vat)
BD 36.141
BD 36.141 Each (inc. VAT)
1
BD 32.855
BD 32.855 Each (Exc. Vat)
BD 36.141
BD 36.141 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccessory Type
Multimeter Soft Case
For Use With
Multimeters
Dimensions
315 x 174 x 104mm
Height
315mm
Length
104mm
Width
174mm
Distrelec Product Id
30302987
Country of Origin
China