Fluke Multimeter Hard Case for Use with Earth Testers, Multimeters

RS Stock No.: 231-0709Brand: FlukeManufacturers Part No.: CXT280
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Extreme Case

For Use With

Earth Testers, Multimeters

Universal

No

Dimensions

27.9 x 31.8 x 12.7cm

Height

127mm

Length

279mm

Width

318mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 152.762

BD 152.762 Each (Exc. Vat)

BD 168.038

BD 168.038 Each (inc. VAT)

Fluke Multimeter Hard Case for Use with Earth Testers, Multimeters

BD 152.762

BD 152.762 Each (Exc. Vat)

BD 168.038

BD 168.038 Each (inc. VAT)

Fluke Multimeter Hard Case for Use with Earth Testers, Multimeters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Extreme Case

For Use With

Earth Testers, Multimeters

Universal

No

Dimensions

27.9 x 31.8 x 12.7cm

Height

127mm

Length

279mm

Width

318mm

Country of Origin

United States