Fluke 719P-150G/KIT -0.8bar to 10bar Pressure Calibrator

RS Stock No.: 458-145Brand: FlukeManufacturers Part No.: FLK-719P-150G/KIT
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Pressure Port Type

Gauge

Model Number p

719P-150G/KIT

Country of Origin

United States

Stock information temporarily unavailable.

BD 2,369.494

BD 2,369.494 Each (Exc. Vat)

BD 2,606.443

BD 2,606.443 Each (inc. VAT)

Fluke 719P-150G/KIT -0.8bar to 10bar Pressure Calibrator

BD 2,369.494

BD 2,369.494 Each (Exc. Vat)

BD 2,606.443

BD 2,606.443 Each (inc. VAT)

Fluke 719P-150G/KIT -0.8bar to 10bar Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Pressure Port Type

Gauge

Model Number p

719P-150G/KIT

Country of Origin

United States