Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 719P-300G/KIT -0.8bar to 20bar Pressure Calibrator - With RS Calibration

RS Stock No.: 458-126Brand: FlukeManufacturers Part No.: FLK-719P-300G/KIT
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Calibrated

RSCAL

Pressure Port Type

Gauge

Model Number p

719P-300G/KIT

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 719P-300G/KIT -0.8bar to 20bar Pressure Calibrator - With RS Calibration

P.O.A.

Fluke 719P-300G/KIT -0.8bar to 20bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Calibrated

RSCAL

Pressure Port Type

Gauge

Model Number p

719P-300G/KIT

Country of Origin

United States