Technical Document
Specifications
Brand
FlukeMaximum Pressure Measurement
2bar
Minimum Pressure Measurement
-0.8bar
Resolution
0.0001 bar
Calibrated
RSCAL
Pressure Port Type
Gauge
Model Number p
719P-30G/KIT
Country of Origin
United States
Stock information temporarily unavailable.
BD 2,308.845
BD 2,308.845 Each (Exc. Vat)
BD 2,539.729
BD 2,539.729 Each (inc. VAT)
Fluke 719P-30G/KIT -0.8bar to 2bar Pressure Calibrator - With RS Calibration
1
BD 2,308.845
BD 2,308.845 Each (Exc. Vat)
BD 2,539.729
BD 2,539.729 Each (inc. VAT)
Fluke 719P-30G/KIT -0.8bar to 2bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMaximum Pressure Measurement
2bar
Minimum Pressure Measurement
-0.8bar
Resolution
0.0001 bar
Calibrated
RSCAL
Pressure Port Type
Gauge
Model Number p
719P-30G/KIT
Country of Origin
United States