Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 789FC Loop Calibrator - RS Calibration

RS Stock No.: 192-5861Brand: FlukeManufacturers Part No.: FLK-789FC-MA/KIT
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Weight

610g

Height

50mm

Length

100mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789FC

Width

203mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 789FC Loop Calibrator - RS Calibration

Calibration type

P.O.A.

Fluke 789FC Loop Calibrator - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Weight

610g

Height

50mm

Length

100mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789FC

Width

203mm

Country of Origin

United States