Dual-use

Fluke A3001 FC Clamp Meter Wireless, Max Current 2500A ac CAT III 1000V

RS Stock No.: 811-1331Brand: FlukeManufacturers Part No.: FLK-A3001 FC
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Connectivity

Wireless

Model Number

A3001 FC

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(3% rdg +5 Digits)

Jaw Capacity Busbars

254mm

True RMS

Yes

Functions Measured

AC Current

Height

165mm

Minimum Operating Temperature

-10°C

Battery Life

400 h

Safety Category Level

CAT III, CAT IV

Weight

220g

AC Current Measurement Range

0.5 → 2500 A

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600 V, 1000V

Width

63.5mm

Power Source

Battery

Length

14mm

Dimensions

14 x 63.5 x 165mm

Country of Origin

China

You may be interested in

P.O.A.

Fluke A3001 FC Clamp Meter Wireless, Max Current 2500A ac CAT III 1000V

Calibration type

P.O.A.

Fluke A3001 FC Clamp Meter Wireless, Max Current 2500A ac CAT III 1000V

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Connectivity

Wireless

Model Number

A3001 FC

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(3% rdg +5 Digits)

Jaw Capacity Busbars

254mm

True RMS

Yes

Functions Measured

AC Current

Height

165mm

Minimum Operating Temperature

-10°C

Battery Life

400 h

Safety Category Level

CAT III, CAT IV

Weight

220g

AC Current Measurement Range

0.5 → 2500 A

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600 V, 1000V

Width

63.5mm

Power Source

Battery

Length

14mm

Dimensions

14 x 63.5 x 165mm

Country of Origin

China

You may be interested in