Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke FLK-DS701 8.5mm probe Inspection Camera, 1.2m Probe Length, 800 x 600pixels Resolution, LED Illumination,

RS Stock No.: 175-8012Brand: FlukeManufacturers Part No.: FLK-DS701
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

Fluke

Probe Length

1.2m

Probe Diameter

8.5mm

Resolution

800 x 600pixels

Field of View

68°

Illumination Type

LED

Minimum Focus Distance

10mm

Battery Type

Li-ion

Housing Material

Elastomer Coated Steel

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,228.656

BD 1,228.656 Each (Exc. Vat)

BD 1,351.522

BD 1,351.522 Each (inc. VAT)

Fluke FLK-DS701 8.5mm probe Inspection Camera, 1.2m Probe Length, 800 x 600pixels Resolution, LED Illumination,

BD 1,228.656

BD 1,228.656 Each (Exc. Vat)

BD 1,351.522

BD 1,351.522 Each (inc. VAT)

Fluke FLK-DS701 8.5mm probe Inspection Camera, 1.2m Probe Length, 800 x 600pixels Resolution, LED Illumination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Probe Length

1.2m

Probe Diameter

8.5mm

Resolution

800 x 600pixels

Field of View

68°

Illumination Type

LED

Minimum Focus Distance

10mm

Battery Type

Li-ion

Housing Material

Elastomer Coated Steel

Country of Origin

United States