Technical Document
Specifications
Brand
FlukeProbe Length
1.2m
Probe Diameter
8.5mm
Resolution
1280 x 720pixels
Field of View
68°
Illumination Type
LED
Housing Material
Elastomer Coated Steel
Country of Origin
United States
BD 1,652.035
BD 1,652.035 Each (Exc. Vat)
BD 1,817.239
BD 1,817.239 Each (inc. VAT)
1
BD 1,652.035
BD 1,652.035 Each (Exc. Vat)
BD 1,817.239
BD 1,817.239 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeProbe Length
1.2m
Probe Diameter
8.5mm
Resolution
1280 x 720pixels
Field of View
68°
Illumination Type
LED
Housing Material
Elastomer Coated Steel
Country of Origin
United States