Dual-use

Fluke T3000 FC Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1372°C Max, ±0.5 K Accuracy

RS Stock No.: 811-1350Brand: FlukeManufacturers Part No.: FLK-T3000 FC
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

T3000 FC

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±0.5 K

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Length

165mm

Width

63.5mm

Height

35.6mm

Dimensions

165 x 635 x 14mm

Connectivity

Wireless

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

220g

Battery Type

AA

Country of Origin

United States

Product details

Fluke t3000 FC Wireless K-Type Temperature Module Fluke CONNECT™

The Fluke t3000 FC is a K-type thermocouple thermometer that wirelessly relays measurements to other Fluke Connect™ enabled test tools. The model is supplied with a 80PK-1 K-Type Bead Thermocouple and a convenient magnetic hanging strap.

Features and Benefits

• Spot temperature differences between three phases in 1/3 the time of previous methods.
• Send data to your laptop and go from logging to analysis and diagnosis.
• Record over time to monitor circuit load changes for an hour, a shift or a week.
• Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data.
• Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call.
• View data or graphs to get input from team members
• Use as a standalone meter or as part of the system
• Logging function for recording and saving up to 65,000 readings

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Stock information temporarily unavailable.

P.O.A.

Fluke T3000 FC Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1372°C Max, ±0.5 K Accuracy

Calibration type

P.O.A.

Fluke T3000 FC Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1372°C Max, ±0.5 K Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

T3000 FC

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±0.5 K

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Length

165mm

Width

63.5mm

Height

35.6mm

Dimensions

165 x 635 x 14mm

Connectivity

Wireless

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

220g

Battery Type

AA

Country of Origin

United States

Product details

Fluke t3000 FC Wireless K-Type Temperature Module Fluke CONNECT™

The Fluke t3000 FC is a K-type thermocouple thermometer that wirelessly relays measurements to other Fluke Connect™ enabled test tools. The model is supplied with a 80PK-1 K-Type Bead Thermocouple and a convenient magnetic hanging strap.

Features and Benefits

• Spot temperature differences between three phases in 1/3 the time of previous methods.
• Send data to your laptop and go from logging to analysis and diagnosis.
• Record over time to monitor circuit load changes for an hour, a shift or a week.
• Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data.
• Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call.
• View data or graphs to get input from team members
• Use as a standalone meter or as part of the system
• Logging function for recording and saving up to 65,000 readings

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)