Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Thermal Imaging Camera Kit, -20 → +550 °C, -4 → +1022 °F, 320 x 240pixel Detector Resolution

RS Stock No.: 174-2720Brand: FlukeManufacturers Part No.: FLK-TIS75 9HZ/376FC
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +550 °C, -4 → +1022 °F

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

80mK

Best Temperature Measurement Accuracy

2 %, ±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Weight

770g

Spatial Resolution IFOV

2mrad

Application

Industrial

Minimum Focus

150 mm

Spatial Resolution (IFOV)

2mrad

Stock information temporarily unavailable.

P.O.A.

Fluke Thermal Imaging Camera Kit, -20 → +550 °C, -4 → +1022 °F, 320 x 240pixel Detector Resolution

P.O.A.

Fluke Thermal Imaging Camera Kit, -20 → +550 °C, -4 → +1022 °F, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +550 °C, -4 → +1022 °F

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

80mK

Best Temperature Measurement Accuracy

2 %, ±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Weight

770g

Spatial Resolution IFOV

2mrad

Application

Industrial

Minimum Focus

150 mm

Spatial Resolution (IFOV)

2mrad