Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Fluke TiS75+ Thermal Imaging Camera, -20 → +500 °C, 384 x 288pixel Detector Resolution

RS Stock No.: 215-3173Brand: FlukeManufacturers Part No.: FLK-TIS75+ 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +500 °C

Detector Resolution

384 x 288pixel

Display Resolution

640 x 480pixel

Model Number

TIS75+

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage

Application

General Purpose

Depth

267mm

Horizontal Field of View

42°

Vertical Detector Resolution

288pixel

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

384pixel

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

1.91mrad

Accuracy

±2 %

Model Number p

TiS75+

Vertical Display Resolution

480pixel

Field Of View

42 x 30°

Vertical Field of View

30°

Weight

885g

Maximum Temperature Measurement

+550 °C

Minimum Focus

150 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 2,745.149

BD 2,745.149 Each (Exc. Vat)

BD 3,019.664

BD 3,019.664 Each (inc. VAT)

Fluke TiS75+ Thermal Imaging Camera, -20 → +500 °C, 384 x 288pixel Detector Resolution

Calibration type

BD 2,745.149

BD 2,745.149 Each (Exc. Vat)

BD 3,019.664

BD 3,019.664 Each (inc. VAT)

Fluke TiS75+ Thermal Imaging Camera, -20 → +500 °C, 384 x 288pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +500 °C

Detector Resolution

384 x 288pixel

Display Resolution

640 x 480pixel

Model Number

TIS75+

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage

Application

General Purpose

Depth

267mm

Horizontal Field of View

42°

Vertical Detector Resolution

288pixel

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

384pixel

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

1.91mrad

Accuracy

±2 %

Model Number p

TiS75+

Vertical Display Resolution

480pixel

Field Of View

42 x 30°

Vertical Field of View

30°

Weight

885g

Maximum Temperature Measurement

+550 °C

Minimum Focus

150 mm

Country of Origin

China