Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 113 Multimeter Kit

RS Stock No.: 121-4235Brand: FlukeManufacturers Part No.: FLUKE-113 EUR/PRV2
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

113

Application

Electrical

Kit Contents

Fluke 113 Utility Multimeter, One 9V Battery, Printed Users Manual, PRV240 Proving Unit, TL75 Test Leads

Country of Origin

China

Product details

Fluke 113 Digital Multimeter and PRV240 Proving Unit Kit

Fluke presents a multimeter kit which is ideal for electricians and other electrical needs. Featuring simple to use devices for repair of most electrical problems this great value bundle is a must have for every toolbox.

Kit includes:

Fluke 113 Multimeter (501-382)
Fluke PRV240 Proving Unit (881-2775)
TL75-1 Test Leads (726-3624)
Printed user’s manual
1 x 9V battery

Fluke 113 Digital Multimeter

The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, back-light, a large LED display and an integral holster with probe holders for easy storage.

Features and Benefits:

• True-RMS
• Diode test
• VCHE measurement
• Auto and manual ranging
• 999 μF capacitance measurement
• Category CAT III 600 V and Category IV 300 V safety rated

Fluke PRV240 Proving Unit

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash

Standards

CAT III 600 V and CAT IV 300 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 113 Multimeter Kit

P.O.A.

Fluke 113 Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Model Number

113

Application

Electrical

Kit Contents

Fluke 113 Utility Multimeter, One 9V Battery, Printed Users Manual, PRV240 Proving Unit, TL75 Test Leads

Country of Origin

China

Product details

Fluke 113 Digital Multimeter and PRV240 Proving Unit Kit

Fluke presents a multimeter kit which is ideal for electricians and other electrical needs. Featuring simple to use devices for repair of most electrical problems this great value bundle is a must have for every toolbox.

Kit includes:

Fluke 113 Multimeter (501-382)
Fluke PRV240 Proving Unit (881-2775)
TL75-1 Test Leads (726-3624)
Printed user’s manual
1 x 9V battery

Fluke 113 Digital Multimeter

The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, back-light, a large LED display and an integral holster with probe holders for easy storage.

Features and Benefits:

• True-RMS
• Diode test
• VCHE measurement
• Auto and manual ranging
• 999 μF capacitance measurement
• Category CAT III 600 V and Category IV 300 V safety rated

Fluke PRV240 Proving Unit

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash

Standards

CAT III 600 V and CAT IV 300 V

You may be interested in