Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Multimeter Kit With RS Calibration

RS Stock No.: 735-6596Brand: FlukeManufacturers Part No.: Fluke 117/2AC 200VCL Kit
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Commercial

Kit Contents

2AC VoltAlert, Documentation, Holster, Test Leads - 4 mm

Calibrated

RSCAL

Product details

Fluke 117 Multimeter with Free VoltAlert 2AC

VoltAlertTM Technology for intergrated non-contact voltage detectionAutoVolt feature for automatic AC/DC voltage selectionLoZ: Low input impedance to eliminate stray voltageLarge white LED backlight True RMSMin/Max/Average to record signal fluctuations Current measurement 20A (30 seconds momentary; 10A continuous)Resistance, continuity, frequency and capacitance testing capability11A, 1000V FAST fuse (Fluke part no. 803293)CAT III 600 V safety rated

The 2AC is the latest addition to the VoltAlert™ AC non-contact voltage tester family from Fluke.It is designed to be pocket-sized and easy to use. Just touch the tip to a terminal strip, outlet, or cord. When the tip glows red you know theres voltage in the line.

Supplied with

Manual and test lead set.

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit With RS Calibration

P.O.A.

Fluke Multimeter Kit With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Application

Commercial

Kit Contents

2AC VoltAlert, Documentation, Holster, Test Leads - 4 mm

Calibrated

RSCAL

Product details

Fluke 117 Multimeter with Free VoltAlert 2AC

VoltAlertTM Technology for intergrated non-contact voltage detectionAutoVolt feature for automatic AC/DC voltage selectionLoZ: Low input impedance to eliminate stray voltageLarge white LED backlight True RMSMin/Max/Average to record signal fluctuations Current measurement 20A (30 seconds momentary; 10A continuous)Resistance, continuity, frequency and capacitance testing capability11A, 1000V FAST fuse (Fluke part no. 803293)CAT III 600 V safety rated

The 2AC is the latest addition to the VoltAlert™ AC non-contact voltage tester family from Fluke.It is designed to be pocket-sized and easy to use. Just touch the tip to a terminal strip, outlet, or cord. When the tip glows red you know theres voltage in the line.

Supplied with

Manual and test lead set.