Hazardous Product

Fluke 117 Multimeter Kit With RS Calibration

RS Stock No.: 289-0056Brand: FlukeManufacturers Part No.: FLUKE 117/PRV240
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

117

Application

Electrical maintenance

Kit Contents

Multimeter, Proving Unit, Test Leads

Calibrated

RSCAL

Dimensions

167 x 84 x 46mm

Country of Origin

China

Product details

Fluke PRV240 Proving Unit and 117 Multimeter Kit

A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:

Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.

Fluke 117 Multimeter (616-1460)

A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.

Features and Benefits:

• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability

Fluke PRV240 Proving Unit (881-2775)

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash

P.O.A.

Fluke 117 Multimeter Kit With RS Calibration

Calibration type

P.O.A.

Fluke 117 Multimeter Kit With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Model Number

117

Application

Electrical maintenance

Kit Contents

Multimeter, Proving Unit, Test Leads

Calibrated

RSCAL

Dimensions

167 x 84 x 46mm

Country of Origin

China

Product details

Fluke PRV240 Proving Unit and 117 Multimeter Kit

A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:

Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.

Fluke 117 Multimeter (616-1460)

A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.

Features and Benefits:

• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability

Fluke PRV240 Proving Unit (881-2775)

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash