Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 284-8594Brand: FlukeManufacturers Part No.: FLUKE-124B/INT
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

UKAS

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Digital/Analogue

Digital

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Battery Type

Li-Ion

Dimensions

259 x 132 x 55mm

Maximum Time Base

500ns/div

Minimum Time Base

10ns

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Country of Origin

China

Product details

Fluke 120B Series Industrial ScopeMeter 124B

Fluke 124B is a 40 MHz model in the Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features and Benefits

Dual-input digital oscilloscope and multimeter
20 MHz oscilloscope bandwidth
5000-count True RMS digital multimeter
Connect-and-View trigger simplicity for hands-off operation
IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
Dual-input waveform and meter reading recorder for trending data over extended periods
Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
Shielded test leads for oscilloscope, resistance and continuity measurements
Resistance, continuity, diode and capacitance meter measurements
Save or recall data and instrument setups
Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
External optically isolated USB interface to transfer, archive and analyse scope or meter data
Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
Highest safety rating in the industry, safety rated for CAT IV 600 V
Rechargeable battery
Dimensions 259 x 132 x 55 mm
Weight 1.4 kg

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter, 10:1 voltage probe

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

P.O.A.

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

UKAS

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Digital/Analogue

Digital

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Battery Type

Li-Ion

Dimensions

259 x 132 x 55mm

Maximum Time Base

500ns/div

Minimum Time Base

10ns

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Country of Origin

China

Product details

Fluke 120B Series Industrial ScopeMeter 124B

Fluke 124B is a 40 MHz model in the Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features and Benefits

Dual-input digital oscilloscope and multimeter
20 MHz oscilloscope bandwidth
5000-count True RMS digital multimeter
Connect-and-View trigger simplicity for hands-off operation
IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
Dual-input waveform and meter reading recorder for trending data over extended periods
Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
Shielded test leads for oscilloscope, resistance and continuity measurements
Resistance, continuity, diode and capacitance meter measurements
Save or recall data and instrument setups
Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
External optically isolated USB interface to transfer, archive and analyse scope or meter data
Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
Highest safety rating in the industry, safety rated for CAT IV 600 V
Rechargeable battery
Dimensions 259 x 132 x 55 mm
Weight 1.4 kg

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter, 10:1 voltage probe

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: