Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 125B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.: 919-6841Brand: FlukeManufacturers Part No.: FLUKE-125B/UK
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Storage

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

10ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV

Weight

1.4kg

Plug Type

UK

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 125B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Fluke 125B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Storage

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

10ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV

Weight

1.4kg

Plug Type

UK

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Country of Origin

China